AD9284BCPZ-250
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 570 руб.
от 10 шт. —
13 690 руб.
от 25 шт. —
12 330 руб.
Добавить в корзину 1 шт.
на сумму 15 570 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
8-битный аналого-цифровой преобразователь 2 Вход 2 конвейерный 48-LFCSP-VQ (7x7)
Технические параметры
Architecture | Pipelined |
Base Product Number | AD9284 -> |
Configuration | S/H-ADC |
Data Interface | LVDS - Parallel |
ECCN | 3A991C1 |
Features | Simultaneous Sampling |
HTSUS | 8542.39.0001 |
Input Type | Differential, Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 2 |
Number of Bits | 8 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 48-VFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 250M |
Supplier Device Package | 48-LFCSP-VQ (7x7) |
Voltage - Supply, Analog | 1.7V ~ 1.9V |
Voltage - Supply, Digital | 1.7V ~ 1.9V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | LVDS |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2.8%FSR |
Input Signal Type | Differential |
Input Voltage | 1.2Vp-p |
Integral Nonlinearity Error | ±0.3LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.7 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 250Msps |
Signal to Noise Ratio | 49.3dBFS(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 314 |
Typical Single Supply Voltage (V) | 1.8 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 1.7 V to 1.9 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Development Kit: | AD9284-250EBZ |
Digital Supply Voltage: | 1.7 V to 1.9 V |
DNL - Differential Nonlinearity: | +/-0.4 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | +/-2.8%FSR |
INL - Integral Nonlinearity: | +/-0.3 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 1.2 Vp-p |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 314 mW |
Power Consumption: | 314 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 250 MS/s |
Series: | AD9284 |
SNR - Signal to Noise Ratio: | 49.3 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем