AD8671ARMZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.012@±5V |
Maximum Input Offset Current (uA) | 0.012@±5V |
Maximum Input Offset Voltage (mV) | 0.075@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 3.5@±5V |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 110 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Low Noise Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12 |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical High Level Output Voltage (V) | 4 |
Typical Input Bias Current (uA) | 0.003@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.8@±5V |
Typical Low Level Output Voltage (V) | -3.9 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@±5V |
Typical Output Current (mA) | 10@±5V |
Typical Settling Time (ns) | 5100 |
Typical Slew Rate (V/us) | 4@±5V |
Typical Voltage Gain (dB) | 135.56 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 2.8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 12 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 36 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.5 mA |
Operating Supply Voltage: | 10 V to 36 V |
Output Current per Channel: | 20 mA |
Package / Case: | MSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8671 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, 36 V |
Supply Voltage - Min: | 10 V, 10 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 135.56 dB |
Vos - Input Offset Voltage: | 20 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем