BD03AV
см. техническую документацию
Описание
The BD series Standard Profile DIP Switch with extended actuator for easy actuation. Open bottom construction allows for solder washing without the need for tape seal. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
• 10000 Make-and-break cycles mechanical and electrical life at full load each circuit
• Below 50mR Typical initial contact resistance at 2 to 4VDC 100mA
• 10⁹R Minimum insulation resistance
• 500VRMS Minimum dielectric strength at sea level between adjacent terminals
• 5pF Maximum capacitance between adjacent terminals
• Glass filled polyester (PBT), flame retardant (UL94V-0) case and cover
• Glass filled nylon 6/6, flame retardant, heat stabilized (UL94V-0) actuator
• Gold over nickel over phosphor bronze contacts
• Matte-tin over nickel over phosphor bronze terminals
• -40 to 85°C Operating temperature
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Type | DIP Switch |
Actuator Style | Extended Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 3 |
Maximum Current Rating (A) | 0.1@5VDC |
Maximum DC Voltage Rating (V) | 25 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Actuator Length (mm) | 0.9 |
Seal | No |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 2.54 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 9.65 |
Body Depth (mm) | 6.73 |
Body Height (mm) | 9.65 |
Product Length (mm) | 9.65 |
Product Depth (mm) | 11.69 |
Product Height (mm) | 9.65 |
Количество Схем | 3схем(-а) |
Конфигурация Контакта | SPST |
Линейка Продукции | Серия BD |
Максимальное Напряжение Контакта DC | 5В |
Максимальный Ток Контакта DC | 100мА |
Монтаж Переключателя | Сквозное Отверстие |
Стиль Механизма Переключателя | Raised Slide |
Тип Переключателя | Не Герметичный DIP |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.