3362W-1-101LF, Потенциометр монтажный, однооборотный, вертикальный, 100Ом, ±10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 руб.
Кратность заказа 5 шт.
от 50 шт. —
47 руб.
от 150 шт. —
40 руб.
от 500 шт. —
31.58 руб.
Добавить в корзину 5 шт.
на сумму 370 руб.
Описание
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Технические параметры
Adjustment | Side Crossed |
Brand | Bourns |
Element Type | Cermet |
Factory Pack Quantity | 250 |
Manufacturer | Bourns |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting | Through Hole |
Mounting Type | PCB Mount |
Number Of Turns | 1 |
Operating Temperature Range | -55 C to+125 C |
Orientation | Horizontal Adjustment |
Packaging | Tube |
Power Rating | 500 mW(1/2 W) |
Product | Single Turn |
Product Category | Trimmer Resistors-Through Hole |
Product Type | Trimmer Resistors |
Resistance | 100 Ohms |
Series | 3362 |
Subcategory | Potentiometers, Trimmers и Rheostats |
Temperature Coefficient | 100 PPM/C |
Termination Style | Pin |
Tolerance | 10% |
Tradename | Trimpot |
Type | 0.25 in Square Trimming Potentiometer |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 240 |
EU RoHS | Compliant |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotation (°) | 270 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Part Status | Active |
Positions of Adjustment | Side |
PPAP | No |
Shaft Diameter (mm) | 2.77 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Adjustment: | Side Cross |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Horizontal Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | 0.25 in Square Trimming Potentiometer |
Вес, г | 0.72 |