SI7846DP-T1-E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 510 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Product Category | Power MOSFET |
Process Technology | TrenchFET |
Configuration | Single Quad Drain Triple Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 150 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 4 |
Maximum Drain Source Resistance (mOhm) | 50@10V |
Typical Gate Charge @ Vgs (nC) | 30@10V |
Typical Gate Charge @ 10V (nC) | 30 |
Maximum Power Dissipation (mW) | 1900 |
Typical Fall Time (ns) | 10 |
Typical Rise Time (ns) | 7 |
Typical Turn-Off Delay Time (ns) | 22 |
Typical Turn-On Delay Time (ns) | 12 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | Yes |
Pin Count | 8 |
Supplier Package | PowerPAK SO |
Military | No |
Mounting | Surface Mount |
Package Height | 1.07(Max) |
Package Length | 4.9 |
Package Width | 5.89 |
PCB changed | 8 |
Lead Shape | No Lead |
Техническая документация
Datasheet SI7846DP-T1-E3
pdf, 306 КБ