MC74VHCT541ADTG, Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 140 шт.
от 150 шт. —
154 руб.
Добавить в корзину 140 шт.
на сумму 33 600 руб.
Описание
BUFFER/LINE DRIV/RECEIVER, OCTAL, TSSOP; Logic Family / Base Number:-; Logic Device Type:Buffer / Line Driver / Line Receiver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74VHC; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 75 |
Function | Buffer/Line Driver |
Height | 1.05 mm(Max) |
High Level Output Current | -8 mA |
Input Signal Type | Single-Ended |
Length | 6.6 mm(Max) |
Logic Family | VHCT |
Logic Type | CMOS |
Low Level Output Current | 8 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 3 Output |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Type | 3-State |
Package / Case | TSSOP-20 |
Packaging | Tube |
Pd - Power Dissipation | 450 mW |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 7.9 ns at 5 V |
Quiescent Current | 4 uA |
RoHS | Details |
Series | MC74VHCT541A |
Supply Current - Max | 4 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | CMOS |
Width | 4.5 mm(Max) |
Техническая документация
Документация
pdf, 161 КБ