ACASA1001E1001P100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 2 шт. —
580 руб.
от 5 шт. —
504 руб.
от 8 шт. —
475 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Электроэлемент
Res Thin Film Array 1K Ohm/1K Ohm 0.25% 0.3W В±25ppm/В°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Технические параметры
Точность,% | 0.25% |
Automotive | No |
Case Style | Molded |
Circuit Designator | ISOL |
ESD Protection | Unknown |
Military | No |
Operating Temperature - (??C) | -55~125 |
Package Shape | Rectangular |
Package/Case | 1206(4 X 0603) |
Packaging | Tape and Reel |
Power Rating - (W) | 0.3 |
Technology | Thin Film |
Terminal Pitch - (mm) | 0.8 |
Termination Style | Convex |
Case Size | 1206 |
Case Size per Element | 0603 |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 8 |
Number of Resistors | 4 |
Operating Temp Range | -55C to 125C |
Package / Case | 1206(4 X 0603) |
Package Type | SMD |
Power Rating | 0.3(W) |
Power Rating Per Resistor | 0.1(1/10)(W) |
Product Depth (mm) | 1.5(mm) |
Product Height (mm) | 0.45(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Resistance | 1000(ohm) |
Seated Plane Height | Not Required(mm) |
Temperature Coefficient | '±25(ppm/C)' |
Temperature Range @ Derated Power | 70 TO 125 |
Terminal Pitch | 0.8(mm) |
Tolerance (+ or -) | 0.25% |
Type | Array |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Terminals | 8 |
Series | ACAS 0612-Precision |
Brand: | Vishay/Beyschlag |
Circuit Type: | Isolated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 8 |
Package / Case: | 0612(1632 metric) |
Power per Element: | 0.3 W |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Arrays |
Subcategory: | Resistors |
Temperature Coefficient: | 25 PPM/K |
Termination Style: | SMD/SMT |
Вес, г | 5 |
Техническая документация
Datasheet ACASA1002E1002P100
pdf, 141 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ