PIC24FJ64GB004-I/PT, PIC24FJ64GB004-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 44-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
Кратность заказа 160 шт.
Добавить в корзину 160 шт.
на сумму 180 800 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Технические параметры
ADCs | 13x10 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 5(Compare/PWM) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 10mm |
EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.01 |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 16 |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 33 |
No. of Timers | 5 |
PWM | 5 |
Number of ADCs | Single |
ADC Channels | 13 |
ADC Resolution (bit) | 10 |
LCD Segments | 8192 |
USART | 0 |
UART | 2 |
USB | 1 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 2 |
Analog Comparators | 3 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
CECC Qualified | No |
Standard Package Name | QFP |
Supplier Package | TQFP |
Mounting | Surface Mount |
Package Height | 1 |
Package Length | 10 |
Package Width | 10 |
PCB changed | 44 |
Lead Shape | Gull-wing |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем