SMBJ13A-13-F, TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R

Фото 1/3 SMBJ13A-13-F, TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 51 000 руб.
Посмотреть аналоги11
Номенклатурный номер: 8001016010
Артикул: SMBJ13A-13-F
Бренд: DIODES INC.

Описание

Описание Диод: TVS, 600Вт, 14,4-16,5В, 27,9А, однонаправленный, SMB Характеристики
Категория Диод
Тип защитный

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 14.4
Maximum Clamping Voltage (V) 21.5
Maximum Reverse Stand-Off Voltage (V) 13
Maximum Forward Voltage (V) 3.5
Peak Forward Surge Current (A) 100
Maximum Peak Pulse Current (A) 27.9
Maximum Reverse Leakage Current (uA) 5
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 600
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 5000
Supplier Temperature Grade Commercial
Product Weight (g) 0.1
Packaging Tape and Reel
Standard Package Name DO-214-AA
Pin Count 2
Supplier Package SMB
Mounting Surface Mount
Package Height 2.3(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Brand Diodes Incorporated
Breakdown Voltage 16.5 V
Clamping Voltage 21.5 V
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Package / Case DO-214AA-2(SMB)
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
Product Type TVS Diodes
Series SMBJ
Subcategory TVS Diodes/ESD Suppression Diodes
Termination Style SMD/SMT
Working Voltage 13 V
Brand: Diodes Incorporated
Breakdown Voltage: 14.4 V
Clamping Voltage: 21.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 27.9 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SMB-2
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
REACH - SVHC: Details
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 13 V
Вес, г 1

Техническая документация

Datasheet
pdf, 402 КБ
Datasheet
pdf, 427 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов