STPSC6H065B-TR, Schottky Diodes & Rectifiers 650V Power Schottky 6A 10nC 175c
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5198 шт., срок 7-9 недель
810 руб.
от 10 шт. —
640 руб.
от 100 шт. —
448 руб.
от 500 шт. —
354.73 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
STPSC 650V Schottky Silicon-Carbide DiodesSTMicroelectronics STPSC 650V Schottky Silicon-Carbide Diodes are an ultra high performance power Schottky diode. The wide bandgap material allows the design of a Schottky diode structure with a 650V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These devices are especially suited for use in PFC applications and they will boost the performance in hard switching conditions. High forward surge capability ensures a good robustness during transient phases.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 6 A |
Ifsm - Forward Surge Current: | 60 A |
Ir - Reverse Current: | 60 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | D2PAK-2(TO-263-2) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | STPSC6H065 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.75 V |
Vrrm - Repetitive Reverse Voltage: | 650 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 6 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.75 |
Peak Non-Repetitive Surge Current (A) | 400 |
Peak Reverse Current (uA) | 60 |
Peak Reverse Repetitive Voltage (V) | 650 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | Schottky Diode |
Вес, г | 1.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.