ABM7-18.432MHZ-D2Y-T, Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 1000 шт.
от 3000 шт. —
190 руб.
от 6000 шт. —
173 руб.
Добавить в корзину 1000 шт.
на сумму 210 000 руб.
Описание
Crystals and Oscillators\Crystals and Resonator\Crystals & Crystal Resonance Frequency
Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±30 |
Frequency Tolerance (ppm) | ±20 |
Lead Shape | No Lead |
Load Capacitance (pF) | 18 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mode of Oscillation | Fundamental |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Series Resistance (Ohm) | 50 |
Standard Frequency (MHz) | 18.432 |
Standard Package Name | Mini-SMD |
Supplier Package | Mini-CSMD |
Type | Crystal |
Frequency Stability | ±30ppm |
Frequency Tolerance | ±20ppm |
Load Capacitance | 18pF |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Package Type | SMD |
Standard Frequency | 18.432MHz |
Width | 3.5mm |
Case/Package | CSMD |
Composition | Ceramic |
ESR (Equivalent Series Resistance) | 50 Ω |
Frequency | 18.432 MHz |
Insulation Resistance | 500 MΩ |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Number of Pins | 2 |
Series Resistance | 50 Ω |
Termination | SMD/SMT |
Tolerance | 0.002% |
Техническая документация
Datasheet
pdf, 1543 КБ
Datasheet
pdf, 1289 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 340 КБ
Кварцевые резонаторы
pdf, 206 КБ