MCP6442-E/SN, Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 25 шт. —
290 руб.
от 100 шт. —
238 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Nanopower Amplifier |
Manufacturer Type | Nanopower Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 4.5@6V |
Minimum Single Supply Voltage (V) | 1.4 |
Typical Single Supply Voltage (V) | 5|3 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Input Offset Current (uA) | 0.000001(Typ)@6V |
Typical Input Bias Current (uA) | 0.000001@6V |
Maximum Quiescent Current (mA) | 1.3@5V |
Typical Output Current (mA) | 30(Max) |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.003@6V |
Typical Input Noise Voltage Density (nV/rtHz) | 190@6V |
Typical Voltage Gain (dB) | 110 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@6V |
Minimum PSRR (dB) | 65 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 0.009 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Amplifier Type | CMOS |
Base Product Number | MCP6442 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 22mA |
Current - Supply | 450nA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 9kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3V/ms |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 4.5mV |
Voltage - Supply, Single/Dual (В±) | 1.4V ~ 6V |
Maximum Operating Frequency | 9 kHz |
Package Type | SOIC-8 |
Typical Gain Bandwidth Product | 9kHz |
Typical Single Supply Voltage | 6 V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 2255 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем