RPC2440, Solid State Relays - Industrial Mount SS Prop. Controller 240V AC 40 AMP

Фото 1/2 RPC2440, Solid State Relays - Industrial Mount SS Prop. Controller 240V AC 40 AMP
Изображения служат только для ознакомления,
см. техническую документацию
45 310 руб.
Добавить в корзину 1 шт. на сумму 45 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8027777421
Артикул: RPC2440
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay

Технические параметры

Contact Form SPST(1 Form A)
Factory Pack Quantity 10
Load Current Rating 40 A
Load Voltage Rating 200 VAC to 240 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -30 C
Mounting Style Panel Mount
Output Type SCR
Package - Case Hockey Puck
Product Proportional Controllers
Relay Contact Form 1 Form A(SPST-NO)
Series RPC
Termination Style Screw
Type Heavy Duty
Brand: Crydom
Contact Form: SPST(1 Form A)
Factory Pack Quantity: Factory Pack Quantity: 10
Load Current Rating: 40 A
Load Voltage Rating: 200 VAC to 240 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Proportional Controllers
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: RPC
Subcategory: Relays
Termination Style: Screw
Type: Heavy Duty

Техническая документация