MF-SD013/250-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 440 000 руб.
Описание
Полимерный самовосстанавливающийся предохранитель PTC 60V (250V Int) 130mA Ih поверхностный монтаж 4-SMD Cube
Технические параметры
Approval Agency | UR |
Base Product Number | MF-SD -> |
California Prop 65 | Warning Information |
Current - Hold (Ih) (Max) | 130mA |
Current - Max | 3A |
Current - Trip (It) | 260mA |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-SMD Cube |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 2 Ohms |
Resistance - Post Trip (R1) (Max) | 10 Ohms |
RoHS Status | ROHS3 Compliant |
Series | MultifuseВ®, MF-SD -> |
Size / Dimension | 0.350"" L x 0.283"" W (8.90mm x 7.20mm) |
Thickness (Max) | 0.402"" (10.20mm) |
Time to Trip | 2.5s |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 60V (250V Int) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Maximum Voltage Rating | 60V |
Maximum Current Rating (A) | 3 |
Hold Current (A) | 0.13 |
Trip Current (A) | 0.26 |
Minimum Initial Resistance (Ohm) | 2 |
Maximum Initial Resistance (Ohm) | 7 |
Maximum Post Trip Resistance (Ohm) | 10 |
Typical Power Dissipation (W) | 1.5 |
Maximum Trip Time (s) | 2@1A |
Termination Style | Solder Pad |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 8 X 7.2 X 9.7 |
Product Length (mm) | 8(Max) |
Product Depth (mm) | 7.2(Max) |
Product Height (mm) | 9.7(Max) |
Mounting | Surface Mount |
Brand: | Bourns |
Current Rating - Max: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Hold Current: | 130 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 60 VDC |
Minimum Operating Temperature: | -45 C |
Mounting Style: | PCB Mount |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 7 Ohms |
Series: | MF-SD/250 |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Tradename: | Multifuse |
Trip Current: | 260 mA |
Type: | Telecom PTC Resettable Fuses |