PN22-6R-M, Terminals NYL/RING #6 26-22AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2503 шт., срок 7-9 недель
230 руб.
от 10 шт. —
220 руб.
от 100 шт. —
202 руб.
от 500 шт. —
187.40 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Connectors\Terminals
PN Ring/Locking Fork TerminalsPanduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Технические параметры
Brand: | Panduit |
Color: | Yellow |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PN |
Stud / Tab Size: | # 6 |
Subcategory: | Terminals |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 22 AWG |
Wire Gauge Min: | 26 AWG |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Type | Ring Tongue Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 3.5 |
Plating | Tin |
Wire Size (AWG) | 22-26 |
Maximum Voltage Rating | 300V |
Maximum Operating Temperature (°C) | 105 |
Insulation | Nylon |
Packaging | Box |
Product Length (mm) | 17.53 |
Product Depth (mm) | 5.08 |
Color | Yellow |
Mounting | Cable Mount |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet PN22-6R-M
pdf, 222 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.