PIC12C508A-04/SN, 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package.
Технические параметры
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12C |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Program Memory Size | 512x12 words |
Program Memory Type | EPROM |
RAM Size | 25 B |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 0 |
Width | 3.99mm |
Maximum Number of Ethernet Channels | 0 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of I/Os | 5 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Real Time Clock | Yes |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 1741 КБ
Datasheet PIC12F509
pdf, 1604 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем