84134121
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 980 руб.
Добавить в корзину 1 шт.
на сумму 26 980 руб.
Альтернативные предложения1
Описание
Relays\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 50A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | GN -> |
Termination Style | Screw Terminal |
Voltage - Input | 90 ~ 280VAC |
Voltage - Load | 48V ~ 660V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.80 |
Input Type | AC |
Minimum Input Voltage (V) | 90 |
Maximum Input Voltage (V) | 280 |
Maximum Input Current (mA) | 10 |
Maximum Output Voltage (V) | 660(RMS) |
Maximum Output Current (A) | 50(RMS) |
Output Device | SCR |
Minimum Load Current (mA) | 100(RMS) |
I/O Isolation Voltage (V) | 4000(RMS) |
Peak Non-Repetitive Surge Current (A) | 750 |
Maximum Off-State Leakage Current (uA) | 250(RMS) |
Typical Input to Output Capacitance (pF) | 8(Max) |
Maximum Turn-On Time (ms) | 20 |
Maximum Turn-Off Time (ms) | 30 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 22.6 |
Package Length | 57.3 |
Package Width | 44.5 |
PCB changed | 4 |
Lead Shape | Screw |
Техническая документация
Datasheet
pdf, 3290 КБ
Datasheet
pdf, 7119 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ