68000-226HLF, BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84

68000-226HLF, BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт. на сумму 33 600 руб.
Номенклатурный номер: 8001019596
Артикул: 68000-226HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Unshrouded Header
Gender HDR
Number of Contacts 26
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 66.04
Product Depth (mm) 2.41
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 2.41
Mounting Through Hole

Техническая документация

Datasheet
pdf, 637 КБ