24LC64F-I/SN

24LC64F-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.340 руб.
от 5 шт.268 руб.
от 10 шт.241.92 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8003807202

Описание

Электроэлемент
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Years
Factory Pack Quantity 100
Interface Type Serial, 2-Wire, I2C
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Current 3 mA
Maximum Operating Temperature +85 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Current 3 mA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 8 k x 8
Package / Case SOIC-8
Packaging Tube
Product Category EEPROM
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Automotive No
Chip Density (bit) 64K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5

Техническая документация

Datasheet
pdf, 445 КБ
Datasheet 24AA64F-I/SN
pdf, 471 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем