TL072IDT, IC: operational amplifier; 4MHz; Ch: 2; SO8; 6?36VDC; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва
150 руб.
от 3 шт. —
120 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения3
Посмотреть аналоги20
Описание
Описание IC: operational amplifier; 4MHz; Ch: 2; SO8; 6?36VDC; reel,tape Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 80 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
En - Input Voltage Noise Density | 15 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 4 MHz |
Ib - Input Bias Current | 200 pA |
Manufacturer | STMicroelectronics |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +105 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 2.5 mA |
Operating Supply Voltage | 6 V to 36 V, +/-3 V to+/-18 V |
Output Current Per Channel | 40 mA |
Package / Case | SO-8 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 680 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
Product Type | Op Amps-Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
Series | TL072 |
Shutdown | No Shutdown |
SR - Slew Rate | 16 V/us |
Subcategory | Amplifier ICs |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 6 V |
Technology | BiFET |
Voltage Gain DB | 106.02 dB |
Vos - Input Offset Voltage | 10 mV |
Maximum Operating Frequency | 100 kHz |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±18V |
Typical Gain Bandwidth Product | 4MHz |
Typical Input Voltage Noise Density | 15nV/√Hz |
Typical Slew Rate | 16V/µs |
Typical Voltage Gain | 106 dB |
Width | 4mm |
Amplifier Type: | Low Noise Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 200 pA |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 6 V to 36 V, +/-3 V to+/-18 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 680 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | TL072 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 16 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 6 V, +/-3 V |
Technology: | BiFET |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 10 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 10(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Offset Voltage (mV) | 10@±15V |
Maximum Operating Temperature (°C) | 105 |
Maximum Quiescent Current (mA) | 2.5@±15V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO N |
Type | Low Noise Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Input Bias Current (uA) | 0.00002@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 15@±15V |
Typical Slew Rate (V/us) | 16@±15V |
Typical Voltage Gain (dB) | 106.02 |
Height | 1.65 mm(Max) |
Length | 5 mm(Max) |
RoHS | Details |
Unit Weight | 0.01787 oz |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 377 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 300 КБ
Datasheet
pdf, 376 КБ
Datasheet
pdf, 385 КБ
TL072, TL072A, TL072B
pdf, 503 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.