AD7367BRUZ-5, Analog to Digital Converters - ADC True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 750 руб.
от 10 шт. —
3 280 руб.
от 25 шт. —
2 630 руб.
от 100 шт. —
2 259.27 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Gain Error: | +/-25 LSB |
INL - Integral Nonlinearity: | +/-3.5 LSB |
Input Type: | Differential |
Input Voltage: | 10 V, +/-5 V/+/-10 V |
Interface Type: | Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 54.5 mW |
Power Consumption: | 46 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
Series: | AD7367-5 |
SNR - Signal to Noise Ratio: | 76 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±25LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 10V|±5V/±10V |
Integral Nonlinearity Error | ±3.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 54.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 2 |
Number of Input Channels | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Process Technology | iCMOS |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 500ksps |
Signal to Noise Ratio | 76dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Dual Supply Voltage (V) | ±9/5|±12/5|±15/5 |
Typical Power Dissipation (mW) | 46 |
Voltage Reference | Internal|External |
Voltage Supply Source | Dual |
Вес, г | 0.21 |