STM32F373VCH6, STM32F373VCH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin - Arrow.com
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2496 шт., срок 6-8 недель
2 180 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт. —
1 720 руб.
Добавить в корзину 15 шт.
на сумму 32 700 руб.
Альтернативные предложения1
Описание
Products
STM32F373VCH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin - Arrow.com
STM32F373VCH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin - Arrow.comТехнические параметры
ADC Channels | 16/32/32/32 |
ADC Resolution (bit) | 12/16/16/16 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Resolution (bit) | 12/12/12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 2 |
I2S | 3 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/USART/USB |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 434 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Quad |
Number of DACs | Triple |
Number of I/Os | 84 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 32KB |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
ADC Resolution: | 12 bit, 3x16 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2496 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 129 I/O |
Package / Case: | BGA-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | STM32F3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.