BC846B-7-F

Фото 1/3 BC846B-7-F
Изображения служат только для ознакомления,
см. техническую документацию
3 руб.
Мин. кол-во для заказа 120 шт.
Добавить в корзину 120 шт. на сумму 360 руб.
Номенклатурный номер: 8024025785
Бренд: DIODES INC.

Технические параметры

Collector-Emitter Breakdown Voltage 65V
Maximum DC Collector Current 100mA
Pd - Power Dissipation 300mW
Transistor Type NPN
Maximum Collector Base Voltage 80 V
Maximum Collector Emitter Voltage 65 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 300 MHz
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Minimum DC Current Gain 200
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 65 V
Collector-Emitter Saturation Voltage: 200 mV
Configuration: Single
DC Collector/Base Gain hfe Min: 200
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 300 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 310 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BC846
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

BC846...BC848
pdf, 299 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 446 КБ
Datasheet
pdf, 297 КБ