RLB0914-100KL, Inductor Power Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.048Ohm DCR RDL Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 300 шт.
Добавить в корзину 300 шт.
на сумму 33 000 руб.
Описание
Magnetics\Inductors and Coils\Leaded Inductors
Описание Катушка индуктивности RLB0914
Технические параметры
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 10u |
Inductance Test Frequency (Hz) | 2.52M |
Lead Style | Radial |
Maximum DC Current (A) | 2.7(Typ) |
Maximum DC Resistance (Ohm) | 0.048 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 6.7(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 50 |
Minimum Self Resonant Frequency (Hz) | 20M |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 9.2 |
Quality Test Frequency (Hz) | 2.52M |
Technology | Wirewound |
Terminal Pitch (mm) | 5 |
Tolerance | 10% |
Type | Power |
Base Product Number | RLB0914 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 6.7A |
Current Rating (Amps) | 2.7A |
DC Resistance (DCR) | 48mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 20MHz |
Height - Seated (Max) | 0.512"" (13.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 2.52MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 50 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RLB -> |
Shielding | Unshielded |
Size / Dimension | 0.343"" Dia (8.70mm) |
корпус | 8.7*12 |
Diameter | 8.7mm |
Lead Diameter | 0.65mm |
Lead Pitch | 5mm |
Maximum DC Current | 2.7A |
Maximum DC Resistance | 48mΩ |
Maximum Operating Temperature | +105°C |
Maximum Self Resonant Frequency | 20MHz |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |