MC74HC125ADTG, Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
160 руб.
от 96 шт. —
96 руб.
от 576 шт. —
81.06 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
BUFFER, NON INVERTING, QUAD, TSSOP-14; Logic Family / Base Number:74HC125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74125; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Logic Family | HC |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 4 |
Number of Output Enables per Chip | 4 Low |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 90@2V|15@6V|36@3V|18@4.5V |
Absolute Propagation Delay Time (ns) | 180 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 7.8 |
Maximum High Level Output Current (mA) | -7.8 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3|2.5|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (uA) | 4 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 14 |
Supplier Package | TSSOP W |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 5.1(Max) |
Package Width | 4.5(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Function | Buffer/Line Driver |
Height | 1.05 mm(Max) |
High Level Output Current | -7.8 mA |
Length | 5.1 mm(Max) |
Logic Type | CMOS |
Low Level Output Current | 7.8 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 |
Number of Input Lines | 4 Input |
Number of Output Lines | 3 Output |
Operating Supply Voltage | 2 V to 6 V |
Package / Case | TSSOP-14 |
Pd - Power Dissipation | 450 mW |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 90 ns at 2 V, 36 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V |
Quiescent Current | 4 uA |
RoHS | Details |
Series | MC74HC125A |
Supply Current - Max | 4 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Width | 4.5 mm(Max) |
Техническая документация
Datasheet
pdf, 107 КБ
Datasheet MC74HC125ADTG
pdf, 203 КБ