AD7247AANZ, DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 540 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
11 000 руб.
Добавить в корзину 3 шт.
на сумму 34 620 руб.
Описание
Data Acquisition\Data Converters\DAC
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Технические параметры
Architecture | R-2R |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±5LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 165(Typ) |
Maximum Settling Time (us) | 8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Through Hole |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Power Supply Type | Single|Dual |
PPAP | No |
Resolution | 12bit |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |
Analog Supply Voltage: | +/-15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-15 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 125 kS/s |
Series: | AD7247 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем