M29W320ET70ZE6E, NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TFBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 140 шт.
от 500 шт. —
219 руб.
Добавить в корзину 140 шт.
на сумму 33 600 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | 3A991.b.1.a |
Part Status | Obsolete |
HTS | 8542.32.00.71 |
Cell Type | NOR |
Chip Density (bit) | 32M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Asymmetrical |
Location of Boot Block | Top |
Address Bus Width (bit) | 22/21 |
Sector Size | 8Kbyte x 8|64Kbyte x 63 |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 4M/2M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 200/Chip |
Maximum Programming Time (ms) | 200000/Chip |
OE Access Time (ns) | 30 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3|3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 10 |
Program Current (mA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Packaging | Tray |
Standard Package Name | BGA |
Pin Count | 48 |
Supplier Package | TFBGA |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Length | 8 |
Package Width | 6 |
PCB changed | 48 |
Lead Shape | Ball |
Техническая документация
Datasheet M29W320ET70ZE6E
pdf, 1545 КБ