PIC16F630T-I/SL, MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R

PIC16F630T-I/SL, MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
Кратность заказа 250 шт.
от 500 шт.640 руб.
от 1000 шт.598 руб.
Добавить в корзину 250 шт. на сумму 170 000 руб.
Номенклатурный номер: 8001040010
Артикул: PIC16F630T-I/SL

Описание

Products
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

Технические параметры

Analog Comparators 1
Automotive Yes
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC16
I2C 0
I2S 0
Instruction Set Architecture RISC
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Expanded Memory Size 14KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 800
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 2
Number of I/Os 12
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
PPAP Yes
Program Memory Size 1.75KB
Program Memory Type Flash
Programmability Yes
RAM Size 64B
SPI 0
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3|5
UART 0
USART 0
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 2439 КБ