ESDA6V1-4BC6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13081 шт. со склада г.Москва, срок 3-4 дня
15 руб.
Мин. кол-во для заказа 244 шт.
от 560 шт. —
12 руб.
от 2340 шт. —
10.54 руб.
Добавить в корзину 244 шт.
на сумму 3 660 руб.
Альтернативные предложения4
Описание
TVS диоды
Описание Диод защитный 80Вт 6.1В Характеристики Категория | Диод |
Тип | защитный |
Технические параметры
Корпус | SOT236 | |
кол-во в упаковке | 3000 | |
Applications | General Purpose | |
Base Product Number | ESDA6 -> | |
Bidirectional Channels | 4 | |
ECCN | EAR99 | |
HTSUS | 8541.10.0080 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -40В°C ~ 125В°C (TA) | |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM114/CL | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | SOT-23-6 | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | ESDA, TRANSILв„ў -> | |
Supplier Device Package | SOT-23-6 | |
Type | Zener | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Reverse Standoff (Typ) | 3V | |
Brand: | STMicroelectronics | |
Breakdown Voltage: | 6.1 V | |
Cd - Diode Capacitance: | 45 pF | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Ipp - Peak Pulse Current: | 3 A | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Number of Channels: | 4 Channel | |
Package/Case: | SOT-23-6 | |
Polarity: | Bidirectional | |
Pppm - Peak Pulse Power Dissipation: | 80 W | |
Product Category: | ESD Suppressors/TVS Diodes | |
Product Type: | ESD Suppressors | |
Series: | ESDA6V1-4BC6 | |
Subcategory: | TVS Diodes/ESD Suppression Diodes | |
Termination Style: | SMD/SMT | |
Tradename: | Transil | |
Vesd - Voltage ESD Air Gap: | 15 kV | |
Vesd - Voltage ESD Contact: | 8 kV | |
Working Voltage: | 3 V | |
Capacitance Value | 45(TYP) | |
Configuration | Quad | |
Direction Type | Bi-Directional | |
Leakage Current | 1 | |
Leakage Current (Max) | 1uA | |
Mounting | Surface Mount | |
Mounting Style | Surface Mount | |
Number of Elements | 4 | |
Operating Temp Range | -40C to 125C | |
Operating Temperature Classification | Automotive | |
Operating Temperature Max Deg. C | 125C | |
Operating Temperature Min Deg. C | -40C | |
Package Type | SOT-23 | |
Packaging | Tape and Reel | |
Peak Pulse Power Dissipation | 80 W | |
Pin Count | 6 | |
Polarity | Bi-Directional | |
Product Depth (mm) | 1.75(mm) | |
Product Height (mm) | 1.3(mm) | |
Product Length (mm) | 3.05(mm) | |
Rad Hardened | No | |
Reverse Breakdown Voltage | 6.1 V | |
Reverse Stand-off Voltage | 3 V | |
Suppressor Type | TVS | |
Test Current (It) | 1 mA | |
Working Voltage | 3 | |
Working Voltage (Max) | 3V | |
Diode Configuration | Complex Array | |
ESD Protection | Yes | |
Maximum Operating Temperature | +125 °C | |
Maximum Reverse Leakage Current | 1µA | |
Maximum Reverse Stand-off Voltage | 3V | |
Minimum Breakdown Voltage | 6.1V | |
Minimum Operating Temperature | -40 °C | |
Number of Elements per Chip | 4 | |
Test Current | 1mA | |
Width | 1.75mm | |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.