MCP4921-E/MC

MCP4921-E/MC
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 2 шт.1 160 руб.
от 5 шт.1 070 руб.
от 10 шт.1 016.25 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8002975163

Описание

Электроэлемент
Single 12-bit DAC w/ SPI interace8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. MCP4921-E/MC

Технические параметры

Architecture Resistor-String
Digital Supply Support NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Full Scale Error 1%FSR
Integral Nonlinearity Error '±12LSB(LSB)
Mounting Surface Mount
Number of Channels 1
Number of Outputs 1
Operating Temp Range -40C to 125C
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Output Type Voltage
Package Type DFN EP
Packaging Rail/Tube
Pin Count 8
Power Supply Requirement Single
Rad Hardened No
Reference Voltage EXTERNAL(V)
Resolution 12BIT(b)
Settling Time 4.5(us)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 5(V)
Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Resistor-String
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 150
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 175 uA
Output Type: Voltage Buffered
Package / Case: DFN-8
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Reference Type: External
Resolution: 12 bit
Series: MCP4921
Settling Time: 4.5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 3351 КБ
Документация
pdf, 3344 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем