PIC16F628-04/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 2 шт. —
2 000 руб.
от 5 шт. —
1 890 руб.
от 6 шт. —
1 827.50 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range:PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:3.5KB; RAM Memory Size:224Byte; No. of Pins:18Pins; MCU Case Style:DIP; No. of I/O's:16I/O's; Embedded Interface Type:USART; Supply Voltage Min:3V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F6xx; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F; Device Marking:PIC16F628-04/P; EEPROM Memory Size:128Byte; Flash Memory Size:3.5KB; IC Generic Number:16F628; Logic Function Number:16F628; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:2 Kbytes FLASH; No. of Bits:8bit; No. of PWM Channels:1; No. of Timers:3; Operating Temperature Max:70В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +70В°C; Oscillator Type:External, Internal; Peripherals:Comparator, PWM, Timer; Program Memory Size:3.5KB; Supply Voltage Range:3V to 5.5V
Технические параметры
Base Part Number | PIC16F628 |
Connectivity | UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
EEPROM Size | 128x8 |
Manufacturer | Microchip Technology |
Mounting Type | Through Hole |
Number of I/O | 16 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Oscillator Type | Internal |
Package / Case | 18-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 3.5KB(2K x 14) |
Program Memory Type | FLASH |
RAM Size | 224x8 |
Series | PICВ® 16F |
Speed | 4MHz |
Supplier Device Package | 18-PDIP |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 18 |
Pulse Width Modulation | 1(16 bit)(CCP) |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 0 |
Width | 6.6mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 224 B |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Interface Type: | SCI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F62x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Tradename: | PIC |
ADCs | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 0 |
Вес, г | 2.177 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем