PIC17C766-33/L, MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 720 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
4 460 руб.
Добавить в корзину 7 шт.
на сумму 33 040 руб.
Описание
Products
MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube
Технические параметры
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC17 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 33 |
Maximum CPU Frequency (MHz) | 33 |
Maximum Expanded Memory Size | 128KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 66 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 84 |
Pin Count | 84 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | EPROM |
Programmability | Yes |
PWM | 3 |
RAM Size | 902B |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 33MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 3x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | PLCC |
Pulse Width Modulation | 3x10 bit |
Typical Operating Supply Voltage | 3 → 5.5 V |
USB Channels | 0 |
Width | 24.33mm |
IC Case / Package | LCC |
Interfaces | I2C, SPI, USART |
Квалификация | - |
Количество I/O | 66I/O |
Количество Выводов | 84вывод(-ов) |
Линейка Продукции | PIC17 Family PIC17C7XX Series Microcontrollers |
Максимальная Рабочая Температура | 70°C |
Максимальная Рабочая Частота | 33МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | 0°C |
Минимальное Напряжение Питания | 4.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти RAM | 902Байт |
Семейство Микроконтроллера | PIC17 |
Серия Микроконтроллера | PIC17C7xx |
Скорость ЦПУ | 33МГц |
Стиль Корпуса Микроконтроллера | LCC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC17 |
Data Bus Width: | 8 bit |
Data RAM Size: | 902 B |
Data ROM Size: | 902 B |
Data ROM Type: | EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Interface Type: | I2C, MSSP, RS-232, SCI, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 33 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 66 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | PLCC-84 |
Packaging: | Tube |
Processor Series: | PIC17 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | EPROM |
Series: | PIC17(L)C7xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | PIC |