PIC12F675-E/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 2 шт. —
990 руб.
от 5 шт. —
899 руб.
от 10 шт. —
856.25 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC12, 20MHZ, DIP-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM Memory Size:64Byte; No. of Pins:8Pins; MCU Case Style:DIP; No. of I/O's:6I/O's; Embedded Interface Type:-; Supply Voltage Min:2V; Supply Voltage Max:5.5V; MCU Family:PIC12; MCU Series:PIC12F6xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC12F; Device Marking:PIC12F675-E/P; EEPROM Memory Size:128Byte; Flash Memory Size:1.75KB; Frequency:4MHz; Logic Function Number:12F675; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:ISP, WDT; No. of ADC Inputs:4; No. of Outputs:5Outputs; No. of Timers:2; Number of bits in ADC:10; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Oscillator Type:RC Oscillator; Peripherals:ADC, Comparator, Timer; Program Memory Size:1.75KB
Технические параметры
Base Part Number | PIC12F675 |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 4x10b |
EEPROM Size | 128x8 |
Manufacturer | Microchip Technology |
Number of I/O | 5 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Oscillator Type | Internal |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Peripherals | POR, WDT |
Program Memory Size | 1.75KB(1K x 14) |
Program Memory Type | FLASH |
RAM Size | 64x8 |
Series | PICВ® 12F |
Speed | 20MHz |
Standard Package | 60 |
Supplier Device Package | 8-PDIP |
Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology/Atmel |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 64 B |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 8 Timer |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1.75 kB |
Program Memory Type: | Flash |
Series: | PIC12F675 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 8 |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 0.28in |
Вес, г | 1.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем