MCP73831-2ACI/MC, Battery Management Li-Ion/Li-Poly Charg Mgnt 4.2V Vreg out
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 25 шт. —
190 руб.
от 10050 шт. —
151 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
MCP73831/2 Charge Management ControllersMicrochip MCP73831/2 Charge Management Controllers have high accuracy and are for use in space-limited, cost-sensitive applications. The MCP73831/2 are housed in 8-Lead, 2x3mm DFN packages or 5-lead, SOT-23 packages. The MCP73831/2 is ideally suited for portable applications with a low number of external components required. The controllers adhere to all the specifications governing the USB power bus for applications charging from a USB port.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.75 V to 6 V |
Output Current: | 15 mA to 500 mA |
Output Voltage: | 4.2 V |
Package / Case: | DFN |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | MCP73831/2 |
Subcategory: | PMIC-Power Management ICs |
Type: | Charge Controller |
Automotive | No |
Battery Type | Li-Ion|Li-Pol |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.51(Typ) |
Minimum Operating Supply Voltage (V) | 3.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 505 |
Output Voltage (V) | 4.2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Supplier Package | DFN EP |
Supplier Temperature Grade | Industrial |
Type | Linear Battery Charger Controller |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем