MCP1804T-3302I/MT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Регулятор LDO Pos 3.3V 0.15A 6-контактный (5 контактов) SOT-89 T / R
Технические параметры
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 180 C/W(Typ) |
Junction to Case | 100 C/W(Typ) |
Line Regulation | 0.3%/V |
Load Regulation | 90mV |
Maximum Dropout Voltage @ Current (V) | 0.36 20mA|1.7 100mA |
Maximum Input Voltage (V) | 28 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.15(Min) |
Maximum Quiescent Current (mA) | 0.105 |
Minimum Input Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 6 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Short Circuit Protection|Shutdown |
Supplier Package | SOT-89 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | LDO |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 360 mV |
Dropout Voltage: | 260 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 28 V |
Input Voltage, Min: | 2 V |
Load Regulation: | 275 mV |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-89-5 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 50 uA |
Series: | MCP1804 |
Subcategory: | PMIC-Power Management ICs |
Техническая документация
20002200D-1150037
pdf, 2110 КБ
Datasheet
pdf, 2195 КБ