MCP2210-I/SS, USB to SPI Bridge 20-Pin SSOP, MCP2210-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 200 руб.
Описание
Semiconductors\Interface ICs\Multiprotocol Transceivers
MCP2210 USB-to-SPI Protocol ConverterMicrochip MCP2210 USB-to-SPI Protocol Converter is the simplest, smallest, and most cost-effective device for adding USB-certified connectivity to SPI-based systems. This space-constrained Microchip USB-to-SPI protocol converter features nine flexible GPIO pins that can be configured as standard digital I/O pins or in alternate configurations. The MCP2210 converter utilizes the USB HID class supported by Windows®, Linux, and Mac OS® operating systems. This Microchip converter is a 100% plug-and-play solution, making it even simpler to add USB to existing designs for data collection, transfer, and analysis as well as many other USB functions.
Технические параметры
Data Rate | 12Mbps |
Interface Standards | USB 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Package Type | SSOP |
Pin Count | 20 |
Power Supply Type | Single |
Receiver Signal Type | Single Ended |
Transmitter Signal Type | Single Ended |
Typical Single Supply Voltage | 3.3 → 5.5 V |
Width | 5.6mm |
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s, 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | SPI, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.3 V |
Type: | Bridge, USB to SPI |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | USB to SPI Protocol Converter with GPIO |
Interface Type | SPI |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 1.089 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем