ENC28J60T-I/SO, Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R

Фото 1/3 ENC28J60T-I/SO, Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
Мин. кол-во для заказа 27 шт.
от 50 шт.936 руб.
Добавить в корзину 27 шт. на сумму 32 130 руб.
Номенклатурный номер: 8001046985
Артикул: ENC28J60T-I/SO

Описание

Controllers\Ethernet\Ethernet Controllers
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R

Технические параметры

Automotive No
Auto-Negotiation No
Communication Mode Full Duplex|Half Duplex
DMA Support Yes
ECCN (US) EAR99
Ethernet Interface Type MII|MIIM
Ethernet Speed (Mbps) 10
EU RoHS Compliant
Host Interface SPI
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3.1
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 28
Physical Network Type 10BASE-T
Pin Count 28
PPAP No
Product Category Single Chip
Standard Package Name SO
Standard Supported IEEE 802.3
Supplier Package SOIC W
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage - (V) 3.6
Military No
Minimum Operating Supply Voltage - (V) 3.1
Operating Temperature - (??C) -40~85

Техническая документация

Datasheet
pdf, 1730 КБ