PIC12F629-E/SN, 8бит MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, 20 МГц, 1.75 КБ, 8 вывод(-ов)
см. техническую документацию
Описание
The PIC12F629-E/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
• 35 (14-bit wide) easy instructions to learn
• 8 level hardware stack
• 1 (9-bit) file select register
• Hardware interrupt handling
• Brown-out reset (BOR)
• Power on reset (POR)
• 4MHz internal oscillator
• Watch dog timer (WDT)
• One 8-bit digital timer
• One 16-bit digital timer
• In-Circuit Serial Programming™ (ICSP™)
• 128bytes of EEPROM data memory
Технические параметры
IC Case / Package | SOIC |
Квалификация | AEC-Q100 |
Количество I/O | 6I/O |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | PIC12 Family PIC12F6xx Series Microcontrollers |
Максимальная Рабочая Температура | 125°C |
Максимальная Рабочая Частота | 20МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2В |
Размер Памяти | 1.75КБ |
Размер Памяти RAM | 64Байт |
Семейство Микроконтроллера | PIC12 |
Серия Микроконтроллера | PIC12F6xx |
Скорость ЦПУ | 20МГц |
Стиль Корпуса Микроконтроллера | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Program Memory Size | 1024 words |
Program Memory Type | Flash |
RAM Size | 64 B |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
Вес, г | 0.227 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем