MCP1702-5002E/TO, LDO Voltage Regulators LDO w/ Low Quiescent
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
160 руб.
от 100 шт. —
139 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
MCP1702 Стабилизатор с малым падением напряжения
Технические параметры
Brand: | Microchip Technology |
Dropout Voltage - Max: | 650 mV at 250 mA |
Dropout Voltage: | 330 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 2 uA |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.1%/V |
Load Regulation: | 1% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 250 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 5 uA |
Series: | MCP1702 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 0.4% |
Accuracy (%) | ±2 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 131.9 C/W(Typ) |
Junction to Case | 66.3 C/W(Typ) |
Line Regulation | 0.1%/V(Typ) |
Load Regulation | 1%(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.65 250mA |
Maximum Input Voltage (V) | 13.2 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.25(Min) |
Maximum Quiescent Current (mA) | 0.005 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Polarity | Positive |
PPAP | Yes |
Standard Package Name | TO-92 |
Supplier Package | TO-92 |
Supplier Temperature Grade | Extended |
Type | LDO |
Accuracy | ±0.4% |
Maximum Input Voltage | 13.2 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 250mA |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Output Voltage | 5 V |
Package Type | TO-92 |
Quiescent Current | 0.002mA |
Regulator Type | Low Dropout Voltage |
Width | 3.62mm |
Вес, г | 0.211 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем