2744555577

Фото 1/3 2744555577
Изображения служат только для ознакомления,
см. техническую документацию
12 шт. со склада г.Москва, срок 8-9 дней
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.168 руб.
от 12 шт.160.02 руб.
Добавить в корзину 2 шт. на сумму 520 руб.
Альтернативные предложения3
Номенклатурный номер: 8002005130
Бренд: Fair-Rite Products

Описание

Электроэлемент
FERRITE BEAD, 6200UOHM, 5A; Ferrite Case Style:-; Impedance @ 100MHz:600ohm; DC Current Rating:5A; Product Range:-; DC Resistance Max:0.0062ohm; Impedance Tolerance:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Diameter:5mm; Ferrite Mounting:SMD

Технические параметры

DC Current 5000(mA)
DC Resistance 0.0062(ohm)
Impedance 600(ohm)
Operating Temp Range -55C to 125C
Packaging Tape and Reel
Product Depth (mm) 5.25(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 5(mm)
Product Length (mm) 11(mm)
Test Frequency 100(MHz)
DC Resistance (DCR) (Max) 6.2mOhm
ECCN EAR99
Height (Max) 0.197"" (5.00mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, J-Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.433"" L x 0.197"" W (11.00mm x 5.00mm)
Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant
Impedance (Ohm) 600
Maximum DC Current (A) 5
Maximum DC Resistance (Ohm) 0.0062
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PPAP Unknown
Test Frequency (Hz) 100M
Type Differential Mode
Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 1500
Impedance: 600 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 5 A
Maximum DC Resistance: 6.2 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: 2744555577L
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads, Differential Mode
Series: 27
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Surface Mount Bead Differential Mode

Техническая документация

Datasheet
pdf, 1609 КБ
Datasheet
pdf, 1611 КБ
Datasheet 2744555577
pdf, 1611 КБ
Документация
pdf, 1548 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.