ACS758ECB-200B-PSS-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 290 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Описание
Электроэлемент
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PSS Tube
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | ?200 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tube |
Pin Count | 5 |
Sensitivity - (mV/A) | 10 |
Standard Package Name | Case CB-PSS |
Supplier Package | Case CB-PSS |
Typical Response Time - (us) | 4 |
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS758 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Hall-Effect |
Accuracy (%) | 1.2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Voltage (V) | 28 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 5 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 10 |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | ±200 |
Вес, г | 11.88 |