1N5819-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Мин. кол-во для заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 360 руб.
Описание
Описание Диод: выпрямительный Шоттки, THT, 40В, 1А, DD41 Характеристики
Категория | Диод |
Тип | выпрямительный |
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 2.72(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Diode Capacitance (pF) | 110(Typ) |
Maximum Junction Ambient Thermal Resistance | 50 C/W(Typ) |
Maximum Operating Temperature (°C) | 125 |
Maximum RMS Reverse Voltage (V) | 28 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.9 3A |
Peak Non-Repetitive Surge Current (A) | 25 |
Peak Reverse Current (uA) | 1000 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Type | Schottky Diode |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 900mV |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Peak Non-Repetitive Forward Surge Current | 25A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 25 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Reel, Cut Tape |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | 1N58 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Through Hole |
Type: | Schottky Diode |
Vf - Forward Voltage: | 900 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |