V320LT7P, Var MOV 320VAC/420VDC 1200A 561V Thru-Hole Radial T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16000 шт., срок 6-8 недель
51 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 51 000 руб.
Альтернативные предложения1
Описание
Circuit Protection\Electrical Distribution and Protection\Varistors
Var MOV 320VAC/420VDC 1200A 561V Thru-Hole Radial T/R
Технические параметры
Automotive | No |
Capacitance Value | 65pF |
Clamping Current (A) | 10 |
Clamping Voltage (V) | 850 |
ECCN (US) | EAR99 |
Energy (J) | 25 |
EU RoHS | Compliant |
Lead Style | Radial |
Maximum AC Voltage Rating (V) | 320 |
Maximum DC Voltage Rating (V) | 420 |
Maximum Operating Temperature (°C) | 85 |
Maximum Surge Current (A) | 1200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 9 |
Technology | Metal Oxide |
Terminal Pitch (mm) | 6 |
Varistor Voltage (V) | 561 |
California Prop 65 | Warning Information |
Capacitance @ Frequency | 65pF @ 1MHz |
Current - Surge | 1.2kA |
ECCN | EAR99 |
Energy | 25J |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 320V |
Maximum DC Volts | 420V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Disc 7mm |
RoHS Status | ROHS3 Compliant |
Series | LT -> |
Varistor Voltage (Max) | 561V |
Varistor Voltage (Min) | 459V |
Varistor Voltage (Typ) | 510V |
Video File | Building Automation – Protect/Sense/Control |
Brand: | Littelfuse |
Capacitance: | 65 pF |
Clamping Voltage: | 850 V |
Current Rating: | 10 A |
Diameter: | 7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 6 mm |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Peak Surge Current: | 1.2 kA |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MOV |
Series: | LA |
Subcategory: | Varistors |
Surge Energy Rating: | 25 J |
Termination Style: | Radial |
Type: | Line Voltage Operation, Radial Lead Varistor |
Varistor Voltage: | 565 V |
Voltage Rating AC: | 320 VAC |
Voltage Rating DC: | 420 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.