TIP3055G, TIP3055G NPN Transistor, 15 A, 60 V dc, 3-Pin TO-247
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 900 руб.
Описание
Semiconductors\Discrete Semiconductors\Bipolar Transistors
The Bipolar Power Transistor is designed for general purpose switching and amplifier applications. The TIP3055 (NPN), and TIP2955 (PNP) are complementary devices.
Технические параметры
Maximum Collector Base Voltage | 100 V dc |
Maximum Collector Emitter Voltage | 60 V dc |
Maximum DC Collector Current | 15 A |
Maximum Emitter Base Voltage | 7 V dc |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 90 W |
Minimum DC Current Gain | 20 |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-247 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Material | Si |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.1 400mA 4A|3 3.3A 10A |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum DC Collector Current (A) | 15 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 90000 |
Maximum Transition Frequency (MHz) | 2.5(Min) |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Product Category | Bipolar Power |
Standard Package Name | TO-247 |
Supplier Package | TO-247 |
Tab | Tab |
Type | NPN |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 109 КБ