67998-100H, BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch

67998-100H, BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Мин. кол-во для заказа 8500 шт.
Добавить в корзину 8500 шт. на сумму 34 000 руб.
Номенклатурный номер: 8001108062
Артикул: 67998-100H
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Unshrouded Header
Gender HDR
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 130
Packaging Tape and Reel
Product Depth (mm) 4.83
Product Height (mm) 10.62
Tradename BergStik®
Tail Length (mm) 2.72
Mounting Through Hole

Техническая документация

Datasheet
pdf, 657 КБ