LM2901VDR2G, Analog Comparators 3-36V Qud Comparator Extended Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
61 руб.
от 500 шт. —
57.41 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
Lead Shape | Gull-wing |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
PCB changed | 14 |
Manufacturer Type | General Purpose Comparator |
Number of Channels per Chip | 4 |
Process Technology | Bipolar |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Input Offset Voltage (mV) | 7@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±3 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.25@5V |
Typical Output Current (mA) | 16@5V |
Minimum Test Temperature (°C) | -40 |
Maximum Quiescent Current (mA) | 2@5V |
Maximum Test Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Pin Count | 14 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Dual Supply Voltage | ±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 36 V |
Typical Voltage Gain | 100 V/mV |
Width | 4mm |
Вес, г | 0.338 |