MT18HTF12872AY-40EB1, DRAM Module DDR2 SDRAM 1Gbyte 240UDIMM Tray
9 630 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 38 520 руб.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994.a |
Part Status | Obsolete |
HTS | 8473.30.11.40 |
Module | DRAM Module |
Subcategory | DDR2 SDRAM |
Module Density | 1Gbyte |
Organization | 128Mx72 |
Module Type | 240UDIMM |
Number of Chip per Module | 18 |
Chip Density (bit) | 512M |
Data Bus Width (bit) | 72 |
Max. Access Time (ns) | 0.06 |
Maximum Clock Rate (MHz) | 400 |
Chip Configuration | 64Mx8 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
Operating Current (mA) | 1098 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
PC Type | PC2-3200 |
Module Sides | Double |
ECC Support | Yes |
Number of Ranks | Dual |
Number of Chip Banks | 4 |
CAS Latency | 3 |
PLL | No |
SPD EEPROM Support | Yes |
Self Refresh | Yes |
Refresh Cycles | 8K |
Packaging | Tray |
Standard Package Name | DIM |
Supplier Package | UDIMM |
Pin Count | 240 |
Mounting | Socket |
Package Height | 30.5(Max) |
Package Length | 133.5(Max) |
Package Width | 4(Max) |
PCB changed | 240 |
Lead Shape | No Lead |
Техническая документация
Datasheet
pdf, 258 КБ
Datasheet MT18HTF12872AY40EB1
pdf, 258 КБ