M74HC240B1R

M74HC240B1R
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт. со склада г.Москва, срок 11-13 дней
74 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.61 руб.
от 100 шт.44 руб.
от 300 шт.36.50 руб.
Добавить в корзину 5 шт. на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8025676479
Бренд: STMicroelectronics

Описание

Электроэлемент
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube

Технические параметры

Bus Hold NO
High Level Output Current -7.8(mA)
Input Signal Type Single-Ended
Logic Family HC
Logical Function Buffer/Line Driver
Low Level Output Current 7.8(mA)
Mounting Through Hole
Number of Elements 2
Number of Channels 8
Number of Input Enables per Chip 0
Number of Inputs 8
Number of Output Enables per Chip 2 LOW
Number of Outputs 8
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Output Type 3-State
Package Type PDIP
Packaging Rail/Tube
Pin Count 20
Polarity Inverting
Propagation Delay Time 250(ns)
Quiescent Current 4(uA)
Rad Hardened No
Technology CMOS
EU RoHS Compliant
ECCN (US) EAR99
Part Status Obsolete
HTS 8542.39.00.01
Logic Function Buffer/Line Driver
Number of Elements per Chip 2
Number of Channels per Chip 8
Number of Inputs per Chip 8
Number of Outputs per Chip 8
Maximum Propagation Delay Time @ Maximum CL (ns) 130@2V|22@6V|26@4.5V
Absolute Propagation Delay Time (ns) 250
Process Technology CMOS
Maximum Low Level Output Current (mA) 7.8
Maximum High Level Output Current (mA) -7.8
Minimum Operating Supply Voltage (V) 2
Typical Operating Supply Voltage (V) 5|3.3|2.5
Maximum Operating Supply Voltage (V) 6
Maximum Quiescent Current (uA) 4
Propagation Delay Test Condition (pF) 150
Maximum Power Dissipation (mW) 500
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Standard Package Name DIP
Supplier Package PDIP
Package Height 3.93(Max) - 0.25(Min)
Package Length 25.4(Max)
Package Width 7.1(Max)
PCB changed 20
Lead Shape Through Hole
Base Product Number 74HC240 ->
Current - Output High, Low 7.8mA, 7.8mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Buffer, Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Bits per Element 4
Number of Elements 2
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tube
Package / Case 20-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 20-DIP
Voltage - Supply 2V ~ 6V

Техническая документация

Datasheet
pdf, 208 КБ
Документация
pdf, 201 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.