AD8123ACPZ, Video Amplifiers Triple Differential Receiver with Adjustable Line Equalization
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 820 руб.
Добавить в корзину 1 шт.
на сумму 5 820 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Amplifiers ADI SLP
Технические параметры
3 dB Bandwidth: | 120 MHz |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 132 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
Series: | AD8123 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 55 dB |
Base Product Number | AD8123 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/3 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 40-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 70mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 40-LFCSP-WQ (6x6) |
Type | Receiver |
Voltage - Supply | В±4.5V ~ 5.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Bias Current (uA) | 2.4(Typ)±5V |
Maximum Input Resistance (MOhm) | 4.4(Typ)±5V |
Maximum Operating Supply Voltage (V) | ±5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 0(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 52(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 63(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 3 |
Number of Elements per Chip | 3 |
Packaging | Tray |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Extended |
Typical Dual Supply Voltage (V) | ±5 |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем