AD586KRZ-REEL7, Voltage Reference, 15ppm/°C, 5V, 5mV, Series, SOIC-8, 0°C to 70°C
см. техническую документацию
Описание
AD586 is a high precision 5V reference. It is a monolithic voltage reference. It has ion-implanted buried zener diode and laser wafer trimming with high stability thin-film resistors. The buried zener approaches reference to provide lower noise and drift to band gap voltage references. This voltage reference offers a noise reduction pin that can be used to further reduce the noise level generated by the buried zener. It provides outstanding performance at low cost.
• Noise reduction capability
• Output trim capability
• Output capable of sourcing or sinking 10mA
• Laser trimmed to high accuracy
• Output voltage range is 4.995V to 5.005V, initial error is 5mV
• Temperature coefficient is 15ppm/°C
• Operating temperature range is 0°C to 70°C
• Power consumption is 30mW typ, long term stability is 15ppm/1000hr typ
• Quiescent current is 3mA max
• Packaging style is SOIC
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | AD586 Series |
Максимальная Рабочая Температура | 70 C |
Минимальная Рабочая Температура | 0 C |
Номинальная Точность | 5мВ |
Опорное Напряжение | 5В |
Стиль Корпуса Источника Опорного Напряжения | SOIC |
Температурный Коэффициент | 15млн-11/C |
Тип Источника Опорного Напряжения | Последовательный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 5mV |
Load Regulation | 400uV/mA |
Line Regulation | 100uV/V |
Output Voltage (V) | 5 |
Maximum Input Voltage (V) | 36 |
Maximum Output Current (mA) | 10 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Accuracy: | 400 uV/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Initial Accuracy: | 0.04% |
Input Voltage: | 36 V |
Load Regulation: | 400 uV/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Current: | 10 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | AD586 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 2 mA |
Temperature Coefficient: | 15 PPM/C |
Topology: | Series References |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем